TWBOR CY4R7MO812BP
| Manufacturer |
TWBOR
Asian Brands |
| Mfr. Part # | CY4R7MO812BP |
| LCSC Part # | C22468808 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 400V TH |
| Description | 4.7uF 400V Aluminum Electrolytic Capacitors Through Hole,D8xL12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TWBOR | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0564 | $ 0.56 |
100+ | $ 0.0446 | $ 4.46 |
500+ | $ 0.0387 | $ 19.35 |
1,000+ | $ 0.0343 | $ 34.30 |
5,000+ | $ 0.0307 | $ 153.50 |
10,000+ | $ 0.0289 | $ 289.00 |
Standard Packaging 500/Full
Bag | ||