YANGJIE JLR501Y-28
| Manufacturer | YANGJIEAsian Brands |
| MPN | JLR501Y-28 |
| LCSC Part # | C22468603 |
| Packaging | SOT-89-3L |
| Customer # | |
| Key Attributes | 2.8V Positive Fixed SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-89-3L | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
JLR501 is a low drop-out linear regulator offering high output current of 500mA at fixed output voltages. While the drop-out voltage is as low as 130mV over Iour = 100mA, the quiescent current measured is an ultra-low 0.8μA typically. PSRR performance of 65dB @ 1kHz and noise performance at 70μVRMS make the device a good fit for applications (e.g. 4G, WiFi module) in which clean supply power line is often deemed essential. As a result, signal integrity and reliable operation of sensitive analog circuitry powered can be assured. Armed with comprehensive protection features (thermal shut-down, short-circuit, current limiting) and precision band-gap reference, the device delivers accurate (± 2%) output voltages at the following fixed levels: 1.8V, 2.8V, 3.3V. JLR501 is manufactured [halogen, lead, antimony] free and RoHS compliant. Packages offered: DFN1010 - 4L, SOT - 23 - 5L, SOT89 - 3L.
Features
- High accuracy (tolerance of VOUT = ± 2%) and low power supply noise rejection (PSRR = 65dB typically)
- Drop-out voltage at 130mV (Iour = 100mA) typically
- Exceptionally small quiescent current at 0.8μA
- Outstanding line regulation (Iour = 1mA) at 0.1mV/V typically and load regulation (1mA ≤ Iour ≤ 200mA) at 0.1mV/mA typically
- Stable operation with MLCC capacitors (1.0μF / 1.0μF) of X6S & X7R types close to input & output pins over wide range of TA from - 40°C to 125°C
- Fault protection for over-current, short-circuit, over-temperature
- Lead-free package assembled with ‘green’ molding compound
Applications
- Voltage regulation for sensitive loads like 4G/5G, WiFi, NFC
- Mainboards in FPTVs, Game Consoles, Residential Gateway, Set Top Boxes, Wearables
- Motherboards in Industrial PCs, Slot Machines, A/EIoT Gateway, Network / Communication Switches & Routers, Smart Meters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1285 | $ 0.13 |
| 200+ | $ 0.0513 | $ 10.26 |
| 500+ | $ 0.0496 | $ 24.80 |
| 1,000+ | $ 0.0488 | $ 48.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-89-3L | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
JLR501 is a low drop-out linear regulator offering high output current of 500mA at fixed output voltages. While the drop-out voltage is as low as 130mV over Iour = 100mA, the quiescent current measured is an ultra-low 0.8μA typically. PSRR performance of 65dB @ 1kHz and noise performance at 70μVRMS make the device a good fit for applications (e.g. 4G, WiFi module) in which clean supply power line is often deemed essential. As a result, signal integrity and reliable operation of sensitive analog circuitry powered can be assured. Armed with comprehensive protection features (thermal shut-down, short-circuit, current limiting) and precision band-gap reference, the device delivers accurate (± 2%) output voltages at the following fixed levels: 1.8V, 2.8V, 3.3V. JLR501 is manufactured [halogen, lead, antimony] free and RoHS compliant. Packages offered: DFN1010 - 4L, SOT - 23 - 5L, SOT89 - 3L.
Features
- High accuracy (tolerance of VOUT = ± 2%) and low power supply noise rejection (PSRR = 65dB typically)
- Drop-out voltage at 130mV (Iour = 100mA) typically
- Exceptionally small quiescent current at 0.8μA
- Outstanding line regulation (Iour = 1mA) at 0.1mV/V typically and load regulation (1mA ≤ Iour ≤ 200mA) at 0.1mV/mA typically
- Stable operation with MLCC capacitors (1.0μF / 1.0μF) of X6S & X7R types close to input & output pins over wide range of TA from - 40°C to 125°C
- Fault protection for over-current, short-circuit, over-temperature
- Lead-free package assembled with ‘green’ molding compound
Applications
- Voltage regulation for sensitive loads like 4G/5G, WiFi, NFC
- Mainboards in FPTVs, Game Consoles, Residential Gateway, Set Top Boxes, Wearables
- Motherboards in Industrial PCs, Slot Machines, A/EIoT Gateway, Network / Communication Switches & Routers, Smart Meters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

