YANGJIE YJD106510DQG2Q
| Manufacturer | YANGJIEAsian Brands |
| MPN | YJD106510DQG2Q |
| LCSC Part # | C22468576 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SIC 650V TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.55V@10A | |
| Reverse Leakage Current (Ir) | 25uA@650V | |
| Current - Rectified | 32A | |
| Non-Repetitive Peak Forward Surge Current | 70A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Positive temperature coefficient
- Temperature-independent switching
- Maximum working temperature at 175°C
- Unipolar devices and zero reverse recovery current
- Zero forward recovery current
- Essentially no switching losses
- Reduction of heat sink requirements
- AEC-Q101 qualified
- High-frequency operation
- Reduction of EMI
Applications
AI Translation
- Power factor correction (PFC)
- Solar inverter
- Uninterruptible power supply
- Motor drives
- Photovoltaic inverter
- Automotive battery chargers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4956 | $ 1.50 |
| 10+ | $ 1.465 | $ 14.65 |
| 30+ | $ 1.444 | $ 43.32 |
| 100+ | $ 1.423 | $ 142.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.55V@10A | |
| Reverse Leakage Current (Ir) | 25uA@650V | |
| Current - Rectified | 32A | |
| Non-Repetitive Peak Forward Surge Current | 70A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Positive temperature coefficient
- Temperature-independent switching
- Maximum working temperature at 175°C
- Unipolar devices and zero reverse recovery current
- Zero forward recovery current
- Essentially no switching losses
- Reduction of heat sink requirements
- AEC-Q101 qualified
- High-frequency operation
- Reduction of EMI
Applications
AI Translation
- Power factor correction (PFC)
- Solar inverter
- Uninterruptible power supply
- Motor drives
- Photovoltaic inverter
- Automotive battery chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



