YANGJIE MT275C16T3
| Manufacturer |
YANGJIE
Asian Brands |
| MPN | MT275C16T3 |
| LCSC Part # | C22468566 |
| Packaging | T3 |
| Customer # | |
| Key Attributes | 1.6kV 275A T3 |
| Description | 1600V 275A T3 T3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | YANGJIE | |
| Packaging | T3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
3
3
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 53.6914 | $ 53.69 |
30+ | $ 51.2935 | $ 1538.81 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$