LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MT330C16T3 product image
  • MT330C16T3 thumbnail 1
  • MT330C16T3 thumbnail 2
  • MT330C16T3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YANGJIE MT330C16T3RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MT330C16T3
LCSC Part #
C22468558
Packaging
T3
Customer #
Key Attributes
1.6kV 330A T3
Datasheetpdf iconYANGJIE MT330C16T3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerYANGJIE
PackagingT3
Holding Current (Ih)20mA
Operating Temperature-40℃~125℃
Current - Gate Trigger(Igt)30mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))330A
Peak off - state voltage(Vdrm)1.6kV
Current - Surge(Itsm@f)9.1kA
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • International standard package
  • High Surge Capability
  • Simple Mounting

Applications

AI Translation
  • Power Converters
  • Lighting Control
  • DC Motor Control and Drives
  • Heat and temperature control
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.4621$ 48.46
30+$ 46.0256$ 1380.77
Standard Packaging1/Full Box
Better price for more quantity?
$