YANGJIE MT330C16T3W
| Manufacturer | YANGJIEAsian Brands |
| MPN | MT330C16T3W |
| LCSC Part # | C22468556 |
| Packaging | T3 |
| Customer # | |
| Key Attributes | 1.6kV 330A T3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | YANGJIE | |
| Packaging | T3 | |
| Holding Current (Ih) | 150mA | |
| Operating Temperature | -40℃~125℃ | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 330A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| Current - Surge(Itsm@f) | 9.1kA | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- International standard package
- High Surge Capability
- Simple Mounting
Applications
AI Translation
- Power Converters
- Lighting Control
- DC Motor Control and Drives
- Heat and temperature control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.1728 | $ 55.17 |
| 30+ | $ 52.5761 | $ 1577.28 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | YANGJIE | |
| Packaging | T3 | |
| Holding Current (Ih) | 150mA | |
| Operating Temperature | -40℃~125℃ | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 330A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| Current - Surge(Itsm@f) | 9.1kA | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- International standard package
- High Surge Capability
- Simple Mounting
Applications
AI Translation
- Power Converters
- Lighting Control
- DC Motor Control and Drives
- Heat and temperature control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



