YANGJIE MF400CT12F2
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | MF400CT12F2 |
| LCSC Part # | C22468395 |
| Package | F2 |
| Customer # | |
| Key Attributes | Diode 1200V 400A F2 |
| Description | 3.5kA 190ns 1.2kV 2V@400A 400A F2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YANGJIE | |
| Package | F2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 34.0292 | $ 34.03 |
30+ | $ 32.5519 | $ 976.56 |
Standard Packaging 4/Full
Box | ||
Better price for more quantity?
$