deli-tools DL431150
| Manufacturer | deli-toolsAsian Brands |
| MPN | DL431150 |
| LCSC Part # | C22468145 |
| Packaging | - |
| Customer # | |
| Key Attributes | Trucks RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Trucks | |
| Manufacturer | deli-tools | |
| Packaging | - | |
| Castor type | Single Bearing Wheel | |
| Applicable scope | - | |
| Car plate material | PP | |
| Table material | - | |
| material quality | - | |
| colour | - | |
| bearing | 150kg | |
| Rated load capacity | - | |
| Castor specifications | - | |
| Net weight | 6.3kg | |
| Platform size | -;- | |
| size | - | |
| Table height above ground | - | |
| Handle height above ground | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Trucks | |
| Manufacturer | deli-tools | |
| Packaging | - | |
| Castor type | Single Bearing Wheel | |
| Applicable scope | - | |
| Car plate material | PP | |
| Table material | - | |
| material quality | - | |
| colour | - | |
| bearing | 150kg | |
| Rated load capacity | - | |
| Castor specifications | - | |
| Net weight | 6.3kg | |
| Platform size | -;- | |
| size | - | |
| Table height above ground | - | |
| Handle height above ground | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


