MyAntenna ACA-RFSMA-K TO IPEX1 001
| Manufacturer | MyAntennaAsian Brands |
| MPN | ACA-RFSMA-K TO IPEX1 001 |
| LCSC Part # | C22467635 |
| Packaging | - |
| Customer # | |
| Key Attributes | SMA to IPEX1 RF Adapter Cable Specifications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| working temperature | -55℃~+125℃ | |
| impedance | - | |
| Frequency | - | |
| Voltage Rating | - | |
| Input/Output | IPEX to RP-SMA | |
| SWR | - | |
| Line length | 10cm | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,870
2,870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8373 | $ 0.84 |
| 10+ | $ 0.7597 | $ 7.60 |
| 30+ | $ 0.7177 | $ 21.53 |
| 200+ | $ 0.6692 | $ 133.84 |
| 400+ | $ 0.6482 | $ 259.28 |
| 1,000+ | $ 0.6385 | $ 638.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



