LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XRACM1211F-272 product image
  • XRACM1211F-272 thumbnail 1
  • XRACM1211F-272 thumbnail 2
  • XRACM1211F-272 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XR XRACM1211F-272RoHS

Manufacturer
XRAsian Brands
MPN
XRACM1211F-272
LCSC Part #
C22467583
Packaging
SMD-4P,12x10.8mm
Customer #
Key Attributes
CMC 1.5A 2LN 2.7kΩ SMD
Datasheetpdf iconXR XRACM1211F-272
In-Stock: 494
494 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9514$ 0.9039$ 0.90
10+$ 0.7772$ 0.7384$ 7.38
30+$ 0.6902$ 0.6557$ 19.67
100+$ 0.6031$ 0.5730$ 57.30
500+$ 0.5515$ 0.5240$ 262.00
1,000+$ 0.5241$ 0.4979$ 497.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerXR
PackagingSMD-4P,12x10.8mm
Inductance @ Frequency-
DC Resistance(DCR)50mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines2
Voltage Rating125V
Voltage Withstand500V
Current Rating1.5A
Impedance @ Frequency2.7kΩ@100MHz
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece