Images for reference only
EDA Models

XR XRT1065B77-800MHSYL4

Manufacturer
XR
Asian Brands
MPN
XRT1065B77-800MHSYL4
LCSC Part #
C22467508
Packaging
Through Hole,D=13mm
Customer #
Key Attributes
CMC 80uH 1.2A 2LN TH
Description
80uH@1kHz 2Line Common Mode Choke Through Hole D=13mm 1.2A
Datasheet pdf icon XR XRT1065B77-800MHSYL4

Products Specifications

Show similar products (0) >
Type Description
All
Category Passives/Filters/Common Mode Chokes
Manufacturer XR
Packaging Through Hole,D=13mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8548900001
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon XR XRT1065B77-800MHSYL4
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 100
100 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
5+
$ 0.3732 $ 0.3546 $ 1.77
50+
$ 0.2938 $ 0.2792 $ 13.96
150+
$ 0.2588 $ 0.2459 $ 36.89
500+
$ 0.216 $ 0.2052 $ 102.60
2,500+
$ 0.1969 $ 0.1871 $ 467.75
5,000+
$ 0.1858 $ 0.1766 $ 883.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$