Siliup SP77MF65TF
| Manufacturer | SiliupAsian Brands |
| MPN | SP77MF65TF |
| LCSC Part # | C22466840 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET 650V 77A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 340pF | |
| Current - Continuous Drain(Id) | 77A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 400W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.2nF | |
| Gate Charge(Qg) | 294nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance (Rdson)
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- PWM applications
- Hard switching and high-frequency circuits
- Power management
In-Stock: 138
138 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7144 | $ 4.71 |
| 10+ | $ 4.0416 | $ 40.42 |
| 30+ | $ 3.5652 | $ 106.96 |
| 90+ | $ 3.1612 | $ 284.51 |
| 510+ | $ 2.9745 | $ 1517.00 |
| 990+ | $ 2.8892 | $ 2860.31 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 340pF | |
| Current - Continuous Drain(Id) | 77A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 400W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.2nF | |
| Gate Charge(Qg) | 294nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance (Rdson)
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- PWM applications
- Hard switching and high-frequency circuits
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



