Silverlight G3535N1VIRB2U12S 850NM
| Manufacturer | SilverlightAsian Brands |
| MPN | G3535N1VIRB2U12S 850NM |
| LCSC Part # | C22466184 |
| Packaging | SMD,3.5x3.5mm |
| Customer # | |
| Key Attributes | EMITTER IR 850nm SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD,3.5x3.5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Half wave width | 1.5nm | |
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.6V~2V;2V~2.2V;2.2V~2.4V | |
| Viewing Angle | 24° | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD,3.5x3.5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Half wave width | 1.5nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.6V~2V;2V~2.2V;2.2V~2.4V | |
| Viewing Angle | 24° | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package dimensions: 3.5×3.5×1.35mm
- Ceramic substrate package
- Soldering method: reflow soldering
- RoHS compliant
- High-reliability package with stable output power
- Compact size, low power consumption, excellent directionality
Applications
AI Translation
- Camera (video recording), digital photography, surveillance, medical aesthetics, etc.
- Proximity sensing, TOF, LiDAR, 3D modeling, non-visual light sources, etc.
In-Stock: 170
170 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4569 | $ 1.46 |
| 10+ | $ 1.3353 | $ 13.35 |
| 30+ | $ 1.2584 | $ 37.75 |
| 100+ | $ 1.1784 | $ 117.84 |
| 500+ | $ 1.1431 | $ 571.55 |
| 1,000+ | $ 1.1271 | $ 1127.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD,3.5x3.5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Half wave width | 1.5nm | |
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.6V~2V;2V~2.2V;2.2V~2.4V | |
| Viewing Angle | 24° | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD,3.5x3.5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Half wave width | 1.5nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.6V~2V;2V~2.2V;2.2V~2.4V | |
| Viewing Angle | 24° | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package dimensions: 3.5×3.5×1.35mm
- Ceramic substrate package
- Soldering method: reflow soldering
- RoHS compliant
- High-reliability package with stable output power
- Compact size, low power consumption, excellent directionality
Applications
AI Translation
- Camera (video recording), digital photography, surveillance, medical aesthetics, etc.
- Proximity sensing, TOF, LiDAR, 3D modeling, non-visual light sources, etc.
C22466184 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



