Silverlight M3535O1BS23G12 460nm
| Manufacturer | SilverlightAsian Brands |
| MPN | M3535O1BS23G12 460nm |
| LCSC Part # | C22466166 |
| Packaging | SMD,3.5x3.5mm |
| Customer # | |
| Key Attributes | LED Indication - Discrete 3.9V SMD,3.5x3.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | SMD,3.5x3.5mm | |
| Installation method | - | |
| Color Temperature | 455K~470K | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° | |
| Illumination Color | - | |
| Forward Current | 350mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.9V | |
| Diode Configuration | - | |
| Wavelength | 460nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | SMD,3.5x3.5mm | |
| Installation method | - | |
| Color Temperature | 455K~470K | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Illumination Color | - | |
| Forward Current | 350mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.9V | |
| Diode Configuration | - | |
| Wavelength | 460nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package dimensions: 3.5×3.5×2.25 mm
- Ceramic substrate package
- Soldering method: reflow soldering
- RoHS compliant
- High-reliability package, stable output power
- Compact size, low power consumption, excellent directivity
Applications
AI Translation
- Camera (video recording)
- Digital photography
- Surveillance
- Beauty
- Dermatological treatment
In-Stock: 802
802 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4858 | $ 0.49 |
| 10+ | $ 0.3817 | $ 3.82 |
| 30+ | $ 0.3365 | $ 10.10 |
| 100+ | $ 0.2807 | $ 28.07 |
| 500+ | $ 0.2565 | $ 128.25 |
| 1,000+ | $ 0.2414 | $ 241.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | SMD,3.5x3.5mm | |
| Installation method | - | |
| Color Temperature | 455K~470K | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° | |
| Illumination Color | - | |
| Forward Current | 350mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.9V | |
| Diode Configuration | - | |
| Wavelength | 460nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Silverlight | |
| Packaging | SMD,3.5x3.5mm | |
| Installation method | - | |
| Color Temperature | 455K~470K | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Illumination Color | - | |
| Forward Current | 350mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.9V | |
| Diode Configuration | - | |
| Wavelength | 460nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package dimensions: 3.5×3.5×2.25 mm
- Ceramic substrate package
- Soldering method: reflow soldering
- RoHS compliant
- High-reliability package, stable output power
- Compact size, low power consumption, excellent directivity
Applications
AI Translation
- Camera (video recording)
- Digital photography
- Surveillance
- Beauty
- Dermatological treatment
C22466166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



