LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silverlight M3535O1RG6G12 625nm product image
  • M3535O1RG6G12 625nm thumbnail 1
  • M3535O1RG6G12 625nm thumbnail 2
  • M3535O1RG6G12 625nm thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silverlight M3535O1RG6G12 625nmRoHS

Manufacturer
SilverlightAsian Brands
MPN
M3535O1RG6G12 625nm
LCSC Part #
C22466165
Packaging
SMD,3.5x3.5mm
Customer #
Key Attributes
LED Indication - Discrete 2.8V SMD,3.5x3.5mm
Datasheetpdf iconSilverlight M3535O1RG6G12 625nm
In-Stock: 858
858 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4858$ 0.49
10+$ 0.3817$ 3.82
30+$ 0.3365$ 10.10
100+$ 0.2807$ 28.07
500+$ 0.2565$ 128.25
1,000+$ 0.2414$ 241.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerSilverlight
PackagingSMD,3.5x3.5mm
Installation method-
Color Temperature615K~625K
Peak Wavelength-
Lens Color-
Luminous Intensity-
Viewing Angle120°
Illumination Color-
Forward Current350mA
Lamp Holder Type-
Voltage - Forward(Vf)2.8V
Operating Temperature-40℃~+85℃
Wavelength-
Diode Configuration-

Features

AI Translation
  • Package dimensions: 3.5×3.5×2.25 mm
  • Ceramic substrate package
  • Soldering method: reflow soldering
  • RoHS compliant
  • High-reliability package for stable output energy
  • Compact size, low power consumption, excellent directionality

Applications

AI Translation
  • Camera (video recording), digital photography, surveillance, beauty, dermatological treatment, etc.
  • Video intercom, burglar alarm, infrared waterproof, non-visible light source, etc.