LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silverlight M2835P1B10C3G03 460nm product image
Images for reference only

Silverlight M2835P1B10C3G03 460nmRoHS

Manufacturer
SilverlightAsian Brands
MPN
M2835P1B10C3G03 460nm
LCSC Part #
C22466160
Packaging
SMD,3.5x2.8mm
Customer #
Key Attributes
30° Blue 20mA 2.8V~3.2V 460nm~470nm SMD,3.5x2.8mm LED Indication - Discrete RoHS
Datasheetpdf iconSilverlight M2835P1B10C3G03 460nm
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.065$ 0.07
200+$ 0.026$ 5.20
500+$ 0.0251$ 12.55
1,000+$ 0.0247$ 24.70
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerSilverlight
PackagingSMD,3.5x2.8mm
Installation method-
Color Temperature-
Peak Wavelength-
Lens Color-
Viewing Angle30°
Luminous Intensity-
Illumination ColorBlue
Forward Current20mA
Operating Temperature-40℃~+60℃
Voltage - Forward(Vf)2.8V~3.2V
Lamp Holder Type-
Wavelength460nm~470nm
Diode Configuration-