XUMAO SS34F
| Manufacturer |
XUMAO
Asian Brands |
| Mfr. Part # | SS34F |
| LCSC Part # | C22466127 |
| Package | SMAF |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMAF |
| Description | Diode 40V 3A Surface Mount SMAF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | XUMAO | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
21,010 
21,010
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0269 $ 0.0243 | $ 0.24 |
100+ | $ 0.0236 $ 0.0213 | $ 2.13 |
300+ | $ 0.022 $ 0.0198 | $ 5.94 |
3,000+ | $ 0.0207 $ 0.0187 | $ 56.10 |
6,000+ | $ 0.0198 $ 0.0179 | $ 107.40 |
9,000+ | $ 0.0193 $ 0.0174 | $ 156.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$