LINKOSEMI LKS1D3005D
| Manufacturer |
LINKOSEMI
Asian Brands |
| Mfr. Part # | LKS1D3005D |
| LCSC Part # | C22466054 |
| Package | ESOP-13 |
| Customer # | |
| Key Attributes | 300V/5A IPM |
| Description | 300V 5A 12V~18V MOSFET 20kHz ESOP-13 Power Driver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | LINKOSEMI | |
| Package | ESOP-13 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Not available now