LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLH12FTCR360 product image
  • RLH12FTCR360 thumbnail 1
  • RLH12FTCR360 thumbnail 2
  • RLH12FTCR360 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLH12FTCR360RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLH12FTCR360
LCSC Part #
C22464905
Packaging
1206
Customer #
Key Attributes
RES 360mΩ ±1% 1W 1206
Datasheetpdf iconTA-I Tech RLH12FTCR360
In-Stock: 2,240
2,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0262$ 0.52
200+$ 0.0206$ 4.12
600+$ 0.0174$ 10.44
5,000+$ 0.0155$ 77.50
10,000+$ 0.0139$ 139.00
20,000+$ 0.013$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging1206
Resistance360mΩ
Power(Watts)1W
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece