Ymin LKMK3602D471MF
| Manufacturer | YminAsian Brands |
| MPN | LKMK3602D471MF |
| LCSC Part # | C22464888 |
| Packaging | Through Hole,D22xL36mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 200V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D22xL36mm | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 470uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 36mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 84 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 37
37 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5455 | $ 1.55 |
| 10+ | $ 1.3082 | $ 13.08 |
| 30+ | $ 1.1583 | $ 34.75 |
| 84+ | $ 1.0069 | $ 84.58 |
| 504+ | $ 0.9382 | $ 472.85 |
| 1,008+ | $ 0.9086 | $ 915.87 |
Standard Packaging84/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D22xL36mm | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 470uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 36mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 84 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



