ElecSuper FQT7N10LTF-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | FQT7N10LTF-ES |
| LCSC Part # | C22464635 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 4A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 120mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 650pF | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
FQT7N10LTF-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product FQT7N10LTF-ES is lead-free.
Features
AI Translation
- 100V, RDS(ON) = 120 mΩ (typical), VGS = 10V
- RDS(ON) = 130 mΩ (typical), VGS = 4.5V
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and durable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
In-Stock: 255
255 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2419 | $ 1.21 |
| 50+ | $ 0.1806 | $ 9.03 |
| 150+ | $ 0.1544 | $ 23.16 |
| 1,000+ | $ 0.1216 | $ 121.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 120mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 650pF | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
FQT7N10LTF-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product FQT7N10LTF-ES is lead-free.
Features
AI Translation
- 100V, RDS(ON) = 120 mΩ (typical), VGS = 10V
- RDS(ON) = 130 mΩ (typical), VGS = 4.5V
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and durable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



