ElecSuper DMP2240UDM-ES
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | DMP2240UDM-ES |
| LCSC Part # | C22464627 |
| Package | SOT23-6L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2A SOT23-6L |
| Description | P-Channel 20V 2A 800mW Surface Mount SOT23-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1191 | $ 0.60 |
50+ | $ 0.089 | $ 4.45 |
150+ | $ 0.074 | $ 11.10 |
500+ | $ 0.0627 | $ 31.35 |
Standard Packaging 3000/Full
Reel | ||