ElecSuper ESD73011N-ES
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | ESD73011N-ES |
| LCSC Part # | C22464619 |
| Package | DFN1006-2L |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 6VC DFN1006-2L |
| Description | 8A 6V 50W@8/20us 8V Bidirectional 3.3V DFN1006-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Package | DFN1006-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0597 | $ 0.60 |
100+ | $ 0.0446 | $ 4.46 |
300+ | $ 0.0371 | $ 11.13 |
1,000+ | $ 0.0314 | $ 31.40 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$