LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper PESD5V0U1UA,115-ES product image
  • PESD5V0U1UA,115-ES thumbnail 1
  • PESD5V0U1UA,115-ES thumbnail 2
  • PESD5V0U1UA,115-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper PESD5V0U1UA,115-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
PESD5V0U1UA,115-ES
LCSC Part #
C22464587
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 5VWM 20VC SOD-323
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0358$ 0.72
200+$ 0.0279$ 5.58
600+$ 0.0235$ 14.10
3,000+$ 0.0209$ 62.70
9,000+$ 0.0186$ 167.40
21,000+$ 0.0174$ 365.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOD-323
Clamping Voltage20V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)15A
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Number of Channels1
Voltage - Breakdown6.5V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece