Shun Xiang Nuo SMTC303020-3R3MT
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | SMTC303020-3R3MT |
| LCSC Part # | C22463872 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH SMD,3x3mm |
| Description | 3.3uH Molded Inductor 5.4A SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,955 
2,955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1594 $ 0.1276 | $ 0.64 |
50+ | $ 0.1252 $ 0.1002 | $ 5.01 |
150+ | $ 0.1105 $ 0.0884 | $ 13.26 |
500+ | $ 0.0922 $ 0.0738 | $ 36.90 |
3,000+ | $ 0.084 $ 0.0672 | $ 201.60 |
6,000+ | $ 0.0792 $ 0.0634 | $ 380.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$