GOODWORK B0530W
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | B0530W |
| LCSC Part # | C22463586 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-123 |
| Description | Diode Independent 30V 0.5A Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | GOODWORK | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,150
4,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0195 | $ 0.98 |
500+ | $ 0.0152 | $ 7.60 |
3,000+ | $ 0.0128 | $ 38.40 |
6,000+ | $ 0.0114 | $ 68.40 |
30,000+ | $ 0.0102 | $ 306.00 |
45,000+ | $ 0.0095 | $ 427.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$