BAOLIFENG PT50U33M-15mm
| Manufacturer | BAOLIFENGAsian Brands |
| MPN | PT50U33M-15mm |
| LCSC Part # | C22463078 |
| Packaging | - |
| Customer # | |
| Key Attributes | Insulating tape |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Safety & Security/Arc Flash Protection/Insulating tape | |
| Manufacturer | BAOLIFENG | |
| Packaging | - | |
| Width | 15mm | |
| length | 33m | |
| thickness | 0.05mm | |
| Color | Dark Brown | |
| Temperature Tolerance | 300℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 79.5327 | $ 79.53 |
Standard Packaging80/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


