LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Guangcai Display GS4011CB-G product image
  • GS4011CB-G thumbnail 1
  • GS4011CB-G thumbnail 2
  • GS4011CB-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Guangcai Display GS4011CB-GRoHS

Manufacturer
Guangcai DisplayAsian Brands
MPN
GS4011CB-G
LCSC Part #
C22462690
Packaging
SMD,19x9.3mm
Customer #
Key Attributes
Low-current, low-power operation
Datasheetpdf iconGuangcai Display GS4011CB-G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9415$ 0.94
10+$ 0.7785$ 7.79
30+$ 0.6895$ 20.69
100+$ 0.5884$ 58.84
500+$ 0.5432$ 271.60
1,000+$ 0.5236$ 523.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerGuangcai Display
PackagingSMD,19x9.3mm
Illumination ColorBlue
Display Type14 segments
Number of Characters1
Pd - Power Dissipation100mW
LED PolarityCommon Cathode
Operating Temperature-40℃~+85℃
Height3.75mm
Digit/Alpha Size(inch)0.4
Width9.3mm
Length19mm
Forward Voltage Drop3V
Light Intensity180mcd

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece