HXY MOSFET H2SB1260T100R
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | H2SB1260T100R |
| LCSC Part # | C22462620 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 1A SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 80V 1A 100MHz 500mW Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
210
210
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1732 $ 0.1473 | $ 0.74 |
50+ | $ 0.136 $ 0.1156 | $ 5.78 |
150+ | $ 0.1201 $ 0.1021 | $ 15.32 |
1,000+ | $ 0.1002 $ 0.0852 | $ 85.20 |
2,000+ | $ 0.0913 $ 0.0777 | $ 155.40 |
5,000+ | $ 0.086 $ 0.0731 | $ 365.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$