LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI OPA330AIDBVR-MS product image
  • OPA330AIDBVR-MS thumbnail 1
  • OPA330AIDBVR-MS thumbnail 2
  • OPA330AIDBVR-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI OPA330AIDBVR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
OPA330AIDBVR-MS
LCSC Part #
C22462560
Packaging
SOT-23-5
Customer #
Key Attributes
1 1uV 0.1V/us 1pA 135dB 13.5uA 550kHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconMSKSEMI OPA330AIDBVR-MS
In-Stock: 2,515
2,515 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2912$ 0.2767$ 0.28
10+$ 0.2522$ 0.2396$ 2.40
30+$ 0.2351$ 0.2234$ 6.70
100+$ 0.2149$ 0.2042$ 20.42
500+$ 0.2055$ 0.1953$ 97.65
1,000+$ 0.1993$ 0.1894$ 189.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMSKSEMI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage1uV
Slew Rate0.1V/us
Input Offset Current(Ios)1pA
FeaturesZero drift / auto-zero;Reverse-phase input protection
Operating Temperature-25℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)135dB
Output Current21mA
Input Offset Voltage Drift(Vos TC)10nV/℃
Quiescent Current13.5uA
Gain Bandwidth Product550kHz
Input Voltage Noise Density79.4nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-900mV;900mV~2.75V
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPAx330 series of CMOS operational amplifiers use a proprietary auto - calibration technique to simultaneously provide very low offset voltage (±4μV, maximum) and near - zero drift over time and temperature. These miniature, high - precision, low quiescent current (13.5uA) amplifiers offer high impedance inputs that have a common - mode range 100mV beyond the rails, and rail - to - rail output that swings within 50mV of the rails. Single or dual supplies as low as 1.8V (±0.9V) and up to 5.5V (+2.75V) can be used. These devices are optimized for low voltage, single - supply operation. The OPA330AIDBVR - MS (single version) is available in the 5 - pin SOT23, while the OPA2330AIDR - MS (dual version) is available in the 8 - pin SOIC and packages. All versions are specified for operation from - 25°C to 125°C.

Features

AI Translation
  • Input Offset Voltage: ±1μV (Typ)
  • Zero Drift: 0.01μV/°C (Typ)
  • 0.01Hz - 10Hz Noise: 1.5μVpp
  • Quiescent Current: 13.5μA
  • High Open - Loop Gain: 150dB
  • Single or Dual Supply Operation
  • Supply Voltage: 1.8V to 5.5V

Applications

AI Translation
  • Temperature Sensors
  • Active Filtering
  • Transducers
  • Electronic Scales
  • Temperature Measurements
  • Medical Instrumentation
  • Battery - Powered Instruments
  • Handheld Test Equipment