MSKSEMI OPA333AIDBVR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | OPA333AIDBVR-MS |
| LCSC Part # | C22462558 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | CMOS operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | Zero drift / auto-zero;Reverse-phase input protection | |
| Operating Temperature | -25℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Output Current | 21mA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 13.5uA | |
| Gain Bandwidth Product | 550kHz | |
| Input Voltage Noise Density | 79.4nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx333 series of CMOS operational amplifiers use a proprietary auto - calibration technique to simultaneously provide very low offset voltage (±4μV, maximum) and near - zero drift over time and temperature. These miniature, high - precision, low quiescent current (13.5uA) amplifiers offer high impedance inputs that have a common - mode range 100mV beyond the rails, and rail - to - rail output that swings within 50mV of the rails. Single or dual supplies as low as 1.8V (±0.9V) and up to 5.5V (+2.75V) can be used. These devices are optimized for low voltage, single - supply operation. The OPA333AIDBVR - MS (single version) is available in the 5 - pin SOT23, while the OPA2333AIDR - MS (dual version) is available in the 8 - pin SOIC and packages. All versions are specified for operation from - 25°C to 125°C. The OPAx333 is a family of Zero - Drift, low - power, rail - to - rail input and output operational amplifiers. These devices operate from 1.8V to 5.5V, are unity - gain stable, and are suitable for a wide range of general - purpose applications. The Zero - Drift architecture provides ultra low offset voltage and near - zero offset voltage drift.
Features
- Input Offset Voltage: ±1μV (Typ)
- Zero Drift: 0.01μV/°C (Typ)
- 0.01Hz - 10Hz Noise: 1.5μVpp
- Quiescent Current: 13.5μA
- High Open - Loop Gain: 150dB
- Single or Dual Supply Operation
- Supply Voltage: 1.8V to 5.5V
Applications
- Temperature Sensors
- Active Filtering
- Transducers
- Electronic Scales
- Temperature Measurements
- Medical Instrumentation
- Battery - Powered Instruments
- Handheld Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4641$ 0.4409 | $ 0.44 |
| 10+ | $ 0.3651$ 0.3469 | $ 3.47 |
| 30+ | $ 0.323$ 0.3069 | $ 9.21 |
| 100+ | $ 0.271$ 0.2575 | $ 25.75 |
| 500+ | $ 0.2483$ 0.2359 | $ 117.95 |
| 1,000+ | $ 0.2337$ 0.2221 | $ 222.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | Zero drift / auto-zero;Reverse-phase input protection | |
| Operating Temperature | -25℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Output Current | 21mA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 13.5uA | |
| Gain Bandwidth Product | 550kHz | |
| Input Voltage Noise Density | 79.4nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx333 series of CMOS operational amplifiers use a proprietary auto - calibration technique to simultaneously provide very low offset voltage (±4μV, maximum) and near - zero drift over time and temperature. These miniature, high - precision, low quiescent current (13.5uA) amplifiers offer high impedance inputs that have a common - mode range 100mV beyond the rails, and rail - to - rail output that swings within 50mV of the rails. Single or dual supplies as low as 1.8V (±0.9V) and up to 5.5V (+2.75V) can be used. These devices are optimized for low voltage, single - supply operation. The OPA333AIDBVR - MS (single version) is available in the 5 - pin SOT23, while the OPA2333AIDR - MS (dual version) is available in the 8 - pin SOIC and packages. All versions are specified for operation from - 25°C to 125°C. The OPAx333 is a family of Zero - Drift, low - power, rail - to - rail input and output operational amplifiers. These devices operate from 1.8V to 5.5V, are unity - gain stable, and are suitable for a wide range of general - purpose applications. The Zero - Drift architecture provides ultra low offset voltage and near - zero offset voltage drift.
Features
- Input Offset Voltage: ±1μV (Typ)
- Zero Drift: 0.01μV/°C (Typ)
- 0.01Hz - 10Hz Noise: 1.5μVpp
- Quiescent Current: 13.5μA
- High Open - Loop Gain: 150dB
- Single or Dual Supply Operation
- Supply Voltage: 1.8V to 5.5V
Applications
- Temperature Sensors
- Active Filtering
- Transducers
- Electronic Scales
- Temperature Measurements
- Medical Instrumentation
- Battery - Powered Instruments
- Handheld Test Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



