MSKSEMI CA3140EZ-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | CA3140EZ-MS |
| LCSC Part # | C22462552 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | CA3140 Series BiMOS High-Input-Impedance Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | DIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 20pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -25℃~+125℃ | |
| Ib - Input Bias Current | 1.5nA | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 24uV/℃ | |
| Quiescent Current | 6mA | |
| Gain Bandwidth Product | 3.5MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 2.5V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CA3140 series are BiMOS high-input-impedance op-amps that integrate PMOS transistors and bipolar transistors on a single die, combining the advantages of high-voltage PMOS and high-voltage bipolar transistors. The PMOS differential input pair provides extremely high input impedance, ultra-low input current, and high-speed characteristics. Due to the use of PMOS transistors, the CA3140 offers a wide common-mode input voltage range. Another key feature of the CA3140 is its suitability for single-supply applications. The pin configuration is compatible with the 741 series, allowing direct drop-in replacement of the 741 in most industrial applications.
This series is widely used in consumer, commercial, and industrial applications, including accelerometer signal conditioning, integrators, medical monitors, visible-light photometers, single-supply amplifiers, sample-and-hold amplifiers, photocurrent instrumentation, active filters, interface circuits, handheld instruments, alarm systems, peak detectors, comparators, integrators, multi-frequency oscillators, function generators, and all other standard amplifier applications.
Applications
- Accelerometer signal processing
- Integrators
- Medical monitors
- Visible light photometers
- Single-supply amplifiers
- Sample-and-hold amplifiers
- Photocurrent instrumentation
- Active filters
- Interface circuits
- Handheld instruments
- Alarms
- Peak detectors
- Comparators
- Integrators
- Multitone oscillators
- Function generators
- All other standard amplifier applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5459 | $ 0.55 |
| 10+ | $ 0.4322 | $ 4.32 |
| 50+ | $ 0.3721 | $ 18.61 |
| 100+ | $ 0.3104 | $ 31.04 |
| 500+ | $ 0.2827 | $ 141.35 |
| 1,000+ | $ 0.2665 | $ 266.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | DIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 20pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -25℃~+125℃ | |
| Ib - Input Bias Current | 1.5nA | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 24uV/℃ | |
| Quiescent Current | 6mA | |
| Gain Bandwidth Product | 3.5MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 2.5V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CA3140 series are BiMOS high-input-impedance op-amps that integrate PMOS transistors and bipolar transistors on a single die, combining the advantages of high-voltage PMOS and high-voltage bipolar transistors. The PMOS differential input pair provides extremely high input impedance, ultra-low input current, and high-speed characteristics. Due to the use of PMOS transistors, the CA3140 offers a wide common-mode input voltage range. Another key feature of the CA3140 is its suitability for single-supply applications. The pin configuration is compatible with the 741 series, allowing direct drop-in replacement of the 741 in most industrial applications.
This series is widely used in consumer, commercial, and industrial applications, including accelerometer signal conditioning, integrators, medical monitors, visible-light photometers, single-supply amplifiers, sample-and-hold amplifiers, photocurrent instrumentation, active filters, interface circuits, handheld instruments, alarm systems, peak detectors, comparators, integrators, multi-frequency oscillators, function generators, and all other standard amplifier applications.
Applications
- Accelerometer signal processing
- Integrators
- Medical monitors
- Visible light photometers
- Single-supply amplifiers
- Sample-and-hold amplifiers
- Photocurrent instrumentation
- Active filters
- Interface circuits
- Handheld instruments
- Alarms
- Peak detectors
- Comparators
- Integrators
- Multitone oscillators
- Function generators
- All other standard amplifier applications
C22462552 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



