Man Yue Tech ESK108M1CF16RR
| Manufacturer |
Man Yue Tech
Asian Brands |
| Mfr. Part # | ESK108M1CF16RR |
| LCSC Part # | C22462379 |
| Package | Through Hole,D8xL16mm |
| Customer # | |
| Description | ±20% 16V 1000uF Through Hole,D8xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Package | Through Hole,D8xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1201 | $ 0.60 |
50+ | $ 0.095 | $ 4.75 |
150+ | $ 0.0824 | $ 12.36 |
500+ | $ 0.073 | $ 36.50 |
2,500+ | $ 0.0654 | $ 163.50 |
5,000+ | $ 0.0616 | $ 308.00 |
Standard Packaging 500/Full
Bag | ||