XINGLIGHT XL-3528SURSYGC-FJ
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-3528SURSYGC-FJ |
| LCSC Part # | C22461790 |
| Package | SMD-4P,3.2x2.7mm |
| Customer # | |
| Key Attributes | LED RED, GREEN SMD |
| Description | 20mA Red, Yellow Green 1.8V~2.4V 50mW SMD-4P,3.2x2.7mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | SMD-4P,3.2x2.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
4,880 
4,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0381 $ 0.0336 | $ 0.67 |
200+ | $ 0.0307 $ 0.0271 | $ 5.42 |
600+ | $ 0.0269 $ 0.0237 | $ 14.22 |
2,000+ | $ 0.0241 $ 0.0213 | $ 42.60 |
10,000+ | $ 0.0219 $ 0.0193 | $ 193.00 |
20,000+ | $ 0.0208 $ 0.0183 | $ 366.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$