GN Semic GN358A
| Manufacturer | GN SemicAsian Brands |
| MPN | GN358A |
| LCSC Part # | C22461431 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | A device composed of two independent high-gain operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | GN Semic | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Ib - Input Bias Current | 45nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 24V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -12V~-2V;2V~12V | |
| Rail to Rail | - | |
| Single Supply | 4V~24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GN358A consists of two independent high-gain operational amplifiers. It supports both single-supply and dual-supply operation, with supply current independent of supply voltage. Applications include audio amplifiers, industrial control, DC gain components, and all conventional op-amp circuits.
Features
AI Translation
- Single or dual supply operation; dual supply: ±2~±12V, single supply: +4~+24V
- Dual op-amp configuration
- Logic circuit compatible
- Wide frequency range
Applications
AI Translation
- Audio amplifiers
- Industrial control
- DC gain stages
- All general-purpose op-amp circuits
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0727 | $ 0.73 |
| 100+ | $ 0.0581 | $ 5.81 |
| 300+ | $ 0.0508 | $ 15.24 |
| 1,000+ | $ 0.0454 | $ 45.40 |
| 4,000+ | $ 0.041 | $ 164.00 |
| 8,000+ | $ 0.0388 | $ 310.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | GN Semic | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Ib - Input Bias Current | 45nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 24V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -12V~-2V;2V~12V | |
| Rail to Rail | - | |
| Single Supply | 4V~24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GN358A consists of two independent high-gain operational amplifiers. It supports both single-supply and dual-supply operation, with supply current independent of supply voltage. Applications include audio amplifiers, industrial control, DC gain components, and all conventional op-amp circuits.
Features
AI Translation
- Single or dual supply operation; dual supply: ±2~±12V, single supply: +4~+24V
- Dual op-amp configuration
- Logic circuit compatible
- Wide frequency range
Applications
AI Translation
- Audio amplifiers
- Industrial control
- DC gain stages
- All general-purpose op-amp circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



