Panduit IMSBL9.5-C6L
| Manufacturer | |
| MPN | IMSBL9.5-C6L |
| LCSC Part # | C22461232 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cables, Wires Accessories RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Cables, Wires Accessories | |
| Manufacturer | Panduit | |
| Packaging | - | |
| Rated voltage | - | |
| size | 14.6mm x 12mm | |
| workmanship | - | |
| specifications | - | |
| colour | Original color | |
| material quality | Stainless steel |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Cables, Wires Accessories | |
| Manufacturer | Panduit | |
| Packaging | - | |
| Rated voltage | - | |
| size | 14.6mm x 12mm |
| Type | Description | |
|---|---|---|
| workmanship | - | |
| specifications | - | |
| colour | Original color | |
| material quality | Stainless steel |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.4103 | $ 30.41 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Cables, Wires Accessories | |
| Manufacturer | Panduit | |
| Packaging | - | |
| Rated voltage | - | |
| size | 14.6mm x 12mm | |
| workmanship | - | |
| specifications | - | |
| colour | Original color | |
| material quality | Stainless steel |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Cables, Wires Accessories | |
| Manufacturer | Panduit | |
| Packaging | - | |
| Rated voltage | - | |
| size | 14.6mm x 12mm |
| Type | Description | |
|---|---|---|
| workmanship | - | |
| specifications | - | |
| colour | Original color | |
| material quality | Stainless steel |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


