Panduit GTH-E
| Manufacturer | |
| MPN | GTH-E |
| LCSC Part # | C22461208 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cable Ties - Holders and Mountings RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Cable Ties - Holders and Mountings | |
| Manufacturer | Panduit | |
| Packaging | - | |
| colour | Dark gray, red | |
| size | 198.1mm x 32.5mm X 146.7mm | |
| specifications | - | |
| length | - | |
| material quality | Plastic Resin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 305.2691 | $ 305.27 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Cable Ties - Holders and Mountings | |
| Manufacturer | Panduit | |
| Packaging | - | |
| colour | Dark gray, red | |
| size | 198.1mm x 32.5mm X 146.7mm | |
| specifications | - | |
| length | - | |
| material quality | Plastic Resin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


