LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLE98932QKW62SXUMA1 product image
Images for reference only

Infineon TLE98932QKW62SXUMA1RoHS

Manufacturer
MPN
TLE98932QKW62SXUMA1
LCSC Part #
C22459602
Packaging
LQFP-64-EP(10x10)
Customer #
Key Attributes
ARM Cortex-M3 32 Bit 60MHz LQFP-64-EP(10x10) Application Specific Microcontrollers RoHS
In-Stock: 23
23 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.486$ 11.49
10+$ 9.9829$ 99.83
30+$ 9.0676$ 272.03
100+$ 8.3006$ 830.06
Standard Packaging1900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Application Specific Microcontrollers
ManufacturerInfineon
PackagingLQFP-64-EP(10x10)
Voltage - Supply5.5V~28V
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed60MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1900
Sales UnitPiece