HanElectricity TC1109DE26045
| Manufacturer | HanElectricityAsian Brands |
| MPN | TC1109DE26045 |
| LCSC Part # | C22459541 |
| Packaging | Through Hole-3P,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.6N |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole-3P,4.5x4.5mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 4.5mm | |
| PressForce | 2.6N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 4.5mm | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Height | 4.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,400
1,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0176$ 0.0150 | $ 0.75 |
| 500+ | $ 0.0137$ 0.0117 | $ 5.85 |
| 2,000+ | $ 0.0116$ 0.0099 | $ 19.80 |
| 5,000+ | $ 0.0103$ 0.0088 | $ 44.00 |
| 25,000+ | $ 0.0092$ 0.0079 | $ 197.50 |
| 50,000+ | $ 0.0086$ 0.0074 | $ 370.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole-3P,4.5x4.5mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 4.5mm | |
| PressForce | 2.6N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 4.5mm | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Height | 4.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



