HanElectricity TC1104N26060
| Manufacturer | HanElectricityAsian Brands |
| MPN | TC1104N26060 |
| LCSC Part # | C22459531 |
| Packaging | Through Hole,7.2x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.6N |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole,7.2x6mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 6mm | |
| Installation Method | Right Angle | |
| PressForce | 2.6N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.2mm | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Height | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,560
1,560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0204$ 0.0174 | $ 0.35 |
| 200+ | $ 0.0159$ 0.0136 | $ 2.72 |
| 1,000+ | $ 0.0134$ 0.0114 | $ 11.40 |
| 2,000+ | $ 0.0119$ 0.0102 | $ 20.40 |
| 10,000+ | $ 0.0106$ 0.0091 | $ 91.00 |
| 20,000+ | $ 0.0099$ 0.0085 | $ 170.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole,7.2x6mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 6mm | |
| Installation Method | Right Angle | |
| PressForce | 2.6N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.2mm | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Height | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



