MSKSEMI PTZ5.1B-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | PTZ5.1B-MS |
| LCSC Part # | C22459382 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 1W SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 20uA@1.5V | |
| Impedance(Zzt) | 1.5Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.1V~5.7V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a surface-mount silicon Zener diode, model PTZXXB-MS. Zener voltage Vz: 3.6–36V, power dissipation Pd: 1.0W.
Features
AI Translation
- High reverse peak power dissipation, high reliability
- Low leakage current
- Lead-free / RoHS compliant
In-Stock: 380
380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.081$ 0.0770 | $ 0.77 |
| 100+ | $ 0.0658$ 0.0626 | $ 6.26 |
| 300+ | $ 0.0582$ 0.0553 | $ 16.59 |
| 2,000+ | $ 0.0486$ 0.0462 | $ 92.40 |
| 4,000+ | $ 0.044$ 0.0418 | $ 167.20 |
| 10,000+ | $ 0.0417$ 0.0397 | $ 397.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 20uA@1.5V | |
| Impedance(Zzt) | 1.5Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.1V~5.7V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a surface-mount silicon Zener diode, model PTZXXB-MS. Zener voltage Vz: 3.6–36V, power dissipation Pd: 1.0W.
Features
AI Translation
- High reverse peak power dissipation, high reliability
- Low leakage current
- Lead-free / RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



