MSKSEMI PTZ4.3B-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | PTZ4.3B-MS |
| LCSC Part # | C22459380 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE ZENER 4.572V 1W SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA(DO-214AC) | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 1Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.3V~4.8V | |
| Zener Voltage(Nom) | 4.572V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a surface-mount silicon Zener diode, model PTZXXB-MS. Zener voltage Vz: 3.6–36V, power dissipation Pd: 1.0W.
Features
AI Translation
- High reverse peak power dissipation, high reliability
- Low leakage current
- Lead-free / RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0743 | $ 0.74 |
| 100+ | $ 0.0595 | $ 5.95 |
| 300+ | $ 0.0521 | $ 15.63 |
| 2,000+ | $ 0.0428 | $ 85.60 |
| 4,000+ | $ 0.0384 | $ 153.60 |
| 10,000+ | $ 0.0362 | $ 362.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA(DO-214AC) | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 1Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.3V~4.8V | |
| Zener Voltage(Nom) | 4.572V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a surface-mount silicon Zener diode, model PTZXXB-MS. Zener voltage Vz: 3.6–36V, power dissipation Pd: 1.0W.
Features
AI Translation
- High reverse peak power dissipation, high reliability
- Low leakage current
- Lead-free / RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



