LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI PTZTE256.8B-MS product image
  • PTZTE256.8B-MS thumbnail 1
  • PTZTE256.8B-MS thumbnail 2
  • PTZTE256.8B-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI PTZTE256.8B-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
PTZTE256.8B-MS
LCSC Part #
C22459365
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE ZENER 1W SMA(DO-214AC)
Datasheetpdf iconMSKSEMI PTZTE256.8B-MS
In-Stock: 1,760
1,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0708$ 0.0673$ 0.67
100+$ 0.056$ 0.0532$ 5.32
300+$ 0.0486$ 0.0462$ 13.86
2,000+$ 0.043$ 0.0409$ 81.80
4,000+$ 0.0386$ 0.0367$ 146.80
10,000+$ 0.0363$ 0.0345$ 345.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSMA(DO-214AC)
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)20uA@1V
Impedance(Zzt)-
Diode Configuration1 Independent
Zener Voltage(Range)6.8V~7.7V
Zener Voltage(Nom)7.28V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

Surface mount silicon Zener diode with Zener voltage range of 3.6 - 36V and power dissipation of 1.0W.

Features

AI Translation
  • High reverse peak power dissipation, high reliability
  • Low leakage current, lead-free/RoHS compliant