MSKSEMI SMAZ12-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SMAZ12-MS |
| LCSC Part # | C22459348 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE ZENER 12V 1W SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA(DO-214AC) | |
| Pd - Power Dissipation | 1W | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 1uA@9.1V | |
| Impedance(Zzt) | 7Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 11.4V~12.6V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 150Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMAZXX - MS is a surface mount silicon Zener diode with a Zener voltage range of 5.1 - 39V and a power rating of 1W.
Features
AI Translation
- Full voltage range 5.1 to 39 volts, high surge capability
- Ideal for automated assembly
- Standard Zener voltage tolerance ±5%
- Lead-free / RoHS compliant
In-Stock: 470
470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0738 | $ 0.74 |
| 100+ | $ 0.0584 | $ 5.84 |
| 300+ | $ 0.0506 | $ 15.18 |
| 2,000+ | $ 0.0448 | $ 89.60 |
| 4,000+ | $ 0.0402 | $ 160.80 |
| 10,000+ | $ 0.0379 | $ 379.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA(DO-214AC) | |
| Pd - Power Dissipation | 1W | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 1uA@9.1V | |
| Impedance(Zzt) | 7Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 11.4V~12.6V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 150Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMAZXX - MS is a surface mount silicon Zener diode with a Zener voltage range of 5.1 - 39V and a power rating of 1W.
Features
AI Translation
- Full voltage range 5.1 to 39 volts, high surge capability
- Ideal for automated assembly
- Standard Zener voltage tolerance ±5%
- Lead-free / RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



