LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Magnetsyc FSA0420-2R2MT product image
  • FSA0420-2R2MT thumbnail 1
  • FSA0420-2R2MT thumbnail 2
  • FSA0420-2R2MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Magnetsyc FSA0420-2R2MTRoHS

Manufacturer
MagnetsycAsian Brands
MPN
FSA0420-2R2MT
LCSC Part #
C22459324
Packaging
SMD,4.4x4.2mm
Customer #
Key Attributes
FIXED IND 2.2uH 3.8A 58mΩ SMD,4.4x4.2mm
Datasheetpdf iconMagnetsyc FSA0420-2R2MT
In-Stock: 2,855
2,855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.097$ 0.0922$ 0.46
50+$ 0.0767$ 0.0729$ 3.65
150+$ 0.0665$ 0.0632$ 9.48
500+$ 0.0589$ 0.0560$ 28.00
2,500+$ 0.0528$ 0.0502$ 125.50
5,000+$ 0.0498$ 0.0474$ 237.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerMagnetsyc
PackagingSMD,4.4x4.2mm
Current Rating3.8A
Inductance2.2uH
Tolerance±20%
Current - Saturation(Isat)4A
DC Resistance(DCR)58mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece