MSKSEMI LMV393S-13(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LMV393S-13(MS) |
| LCSC Part # | C22459239 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Single-channel and dual-channel comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 50uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 460ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Dual Supply | 0.9V~2.75V;-2.75V~-0.9V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Vos - Input Offset Voltage | 800uV | |
| Ib - Input Bias Current | 2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV331W5-7(MS) and LMV393S-13(MS) is the single and dual comparator version, and both are open-drain output comparators for maximum flexibility. It can operate from 2.1V to 5.5V, and have low power consuming 50μA (TYP) per channel at output low. The LMV331W5-7(MS), LMV393S-13(MS) are the most cost-effective solutions for applications where low voltage operation, low power and space saving are the primary specifications in circuit design for portable consumer products. The LMV331W5-7(MS), LMV393S-13(MS) are available in Green SOT-23-5, SOP-8 packages. It operates over an ambient temperature range of -40°C to +85°C. The LMV3315-7(MS), LMV393S-13(MS) family of comparators can operate up to 5.5V on the supply pin. This standard device has proven ubiquity and versatility across a wide range of applications. This is due to its low power and high speed. The open-drain output allows the user to configure the output's logic low voltage (VOL) and can be utilized to enable the comparator to be used in AND functionality.
Features
- Supply Range: +2.1V to +5.5V
- Low Supply Current
- 50μA (TYP) per channel at VS = 5V and output low
- Input Common-Mode Voltage Range Includes Ground
- Low Output Saturation Voltage 100mV Typical
- Open-Drain Output for Maximum Flexibility
- SPECIFIED UP T 3+125°C Micro SIZE PACKAGES: SOT23-5, SOP-8
Applications
- Hysteresis Comparators
- Oscillators
- Window Comparators
- Industrial Equipment
- Test and Measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1062$ 0.1009 | $ 0.50 |
| 50+ | $ 0.084$ 0.0798 | $ 3.99 |
| 150+ | $ 0.0729$ 0.0693 | $ 10.40 |
| 500+ | $ 0.0645$ 0.0613 | $ 30.65 |
| 2,500+ | $ 0.0578$ 0.0550 | $ 137.50 |
| 5,000+ | $ 0.0545$ 0.0518 | $ 259.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 50uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 460ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Dual Supply | 0.9V~2.75V;-2.75V~-0.9V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Vos - Input Offset Voltage | 800uV | |
| Ib - Input Bias Current | 2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV331W5-7(MS) and LMV393S-13(MS) is the single and dual comparator version, and both are open-drain output comparators for maximum flexibility. It can operate from 2.1V to 5.5V, and have low power consuming 50μA (TYP) per channel at output low. The LMV331W5-7(MS), LMV393S-13(MS) are the most cost-effective solutions for applications where low voltage operation, low power and space saving are the primary specifications in circuit design for portable consumer products. The LMV331W5-7(MS), LMV393S-13(MS) are available in Green SOT-23-5, SOP-8 packages. It operates over an ambient temperature range of -40°C to +85°C. The LMV3315-7(MS), LMV393S-13(MS) family of comparators can operate up to 5.5V on the supply pin. This standard device has proven ubiquity and versatility across a wide range of applications. This is due to its low power and high speed. The open-drain output allows the user to configure the output's logic low voltage (VOL) and can be utilized to enable the comparator to be used in AND functionality.
Features
- Supply Range: +2.1V to +5.5V
- Low Supply Current
- 50μA (TYP) per channel at VS = 5V and output low
- Input Common-Mode Voltage Range Includes Ground
- Low Output Saturation Voltage 100mV Typical
- Open-Drain Output for Maximum Flexibility
- SPECIFIED UP T 3+125°C Micro SIZE PACKAGES: SOT23-5, SOP-8
Applications
- Hysteresis Comparators
- Oscillators
- Window Comparators
- Industrial Equipment
- Test and Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



