LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MM3Z68-MS product image
  • MM3Z68-MS thumbnail 1
  • MM3Z68-MS thumbnail 2
  • MM3Z68-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MM3Z68-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MM3Z68-MS
LCSC Part #
C22459235
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 68V 200mW SOD-323
Datasheetpdf iconMSKSEMI MM3Z68-MS
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0265$ 0.0252$ 0.50
200+$ 0.0206$ 0.0196$ 3.92
600+$ 0.0174$ 0.0166$ 9.96
3,000+$ 0.0154$ 0.0147$ 44.10
9,000+$ 0.0137$ 0.0131$ 117.90
21,000+$ 0.0129$ 0.0123$ 258.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@52V
Impedance(Zzt)240Ω
Diode Configuration1 Independent
Zener Voltage(Range)64V~72V
Zener Voltage(Nom)68V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 200mW max.
  • Wide Zener reverse voltage range, 2.0V to 75V.
  • Small plastic package for surface mount design.
  • Tolerance approximately ±5%