CONNTEK KTM1301SA-ST3
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTM1301SA-ST3 |
| LCSC Part # | C22459051 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | High-performance, low-power, omnipolar magnetic field detection TMR switch sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| BHYS | 9Gs | |
| Sample Frequency | 50Hz | |
| Operation Points | 4mT~5mT | |
| Supply Current | 160nA | |
| Release Points | 3.1mT~4.1mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low power consumption
- 50Hz version: 160 nA@3.0 V
- 1.6kHz version: 600 nA@3.0 V
- Continuous operation version: 1.9μA@3.0V
- Wide operating voltage range: 1.8V ~ 5.5V
- Selectable magnetic field threshold
- B_OP = ±45Gs, B_RP = ±36Gs
- B_OP = ±30Gs, B_RP = ±21Gs
- B_OP = ±18Gs, B_RP = ±12Gs
- B_OP = ±9Gs, B_RP = ±6Gs
- B_OP = ±7Gs, B_RP = ±4Gs
- Omnipolar magnetic field detection
- CMOS push-pull output
- Package: SOT-23-3L, TO-92S
- Operating temperature range:
Applications
AI Translation
- Water meters, gas meters
- Smart home
- Industrial control
- Consumer electronics
- Automotive electronics
In-Stock: 16
16 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4315 | $ 0.43 |
| 10+ | $ 0.3397 | $ 3.40 |
| 30+ | $ 0.2999 | $ 9.00 |
| 100+ | $ 0.2494 | $ 24.94 |
| 500+ | $ 0.228 | $ 114.00 |
| 1,000+ | $ 0.2143 | $ 214.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| BHYS | 9Gs | |
| Sample Frequency | 50Hz | |
| Operation Points | 4mT~5mT | |
| Supply Current | 160nA | |
| Release Points | 3.1mT~4.1mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low power consumption
- 50Hz version: 160 nA@3.0 V
- 1.6kHz version: 600 nA@3.0 V
- Continuous operation version: 1.9μA@3.0V
- Wide operating voltage range: 1.8V ~ 5.5V
- Selectable magnetic field threshold
- B_OP = ±45Gs, B_RP = ±36Gs
- B_OP = ±30Gs, B_RP = ±21Gs
- B_OP = ±18Gs, B_RP = ±12Gs
- B_OP = ±9Gs, B_RP = ±6Gs
- B_OP = ±7Gs, B_RP = ±4Gs
- Omnipolar magnetic field detection
- CMOS push-pull output
- Package: SOT-23-3L, TO-92S
- Operating temperature range:
Applications
AI Translation
- Water meters, gas meters
- Smart home
- Industrial control
- Consumer electronics
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



