OSEN IRFP260NPBF
| Manufacturer | OSENAsian Brands |
| MPN | IRFP260NPBF |
| LCSC Part # | C22458653 |
| Packaging | TO-247S |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 50A TO-247S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-247S | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 690pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 38mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.3nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Si7850DP utilizes advanced trench technology to achieve excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
In-Stock: 162
162 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1779 | $ 1.18 |
| 10+ | $ 0.9698 | $ 9.70 |
| 30+ | $ 0.8556 | $ 25.67 |
| 90+ | $ 0.7258 | $ 65.32 |
| 450+ | $ 0.6695 | $ 301.28 |
| 900+ | $ 0.6429 | $ 578.61 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-247S | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 690pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 38mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.3nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Si7850DP utilizes advanced trench technology to achieve excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



