AMS AS5050A-BQFM
| Manufacturer | |
| MPN | AS5050A-BQFM |
| LCSC Part # | C22457162 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | Low Power 10-Bit Magnetic Position Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | AMS | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 8.5mA | |
| Features | Automatic gain control;Fault diagnosis | |
| Voltage - Supply | 3V~3.6V | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AS5050A is a single-chip on-axis magnetic rotary position sensor with low voltage and low power features. It includes an integrated Hall element array, a high resolution ADC and a smart power management controller. The angle position, alarm bits and magnetic field information are transmitted over a 3-wire or 4-wire SPI interface to the microcontroller. The AS5050A is available in a compact QFN 16-pin 4×4×0.85mm package and specified over an operating temperature of -40℃ to 85℃.
Applications
AI Translation
- Servo motor control
- Battery operated systems
- Robotics
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3712 | $ 8.37 |
| 10+ | $ 7.1769 | $ 71.77 |
| 30+ | $ 6.4494 | $ 193.48 |
| 100+ | $ 5.841 | $ 584.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



